Socket Contact Tin-Lead Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66104-7

DigiKey Part Number
A1323TR-ND - Tape & Reel (TR)
A1323CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66104-7
Description
CONN SOCKET 20-24AWG TIN CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Socket Contact Tin-Lead Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66104-7 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin-Lead
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1020,85600 Kč208,56 Kč
2519,54560 Kč488,64 Kč
5018,60720 Kč930,36 Kč
10017,71880 Kč1 771,88 Kč
25016,60764 Kč4 151,91 Kč
50015,81390 Kč7 906,95 Kč
1 00015,05913 Kč15 059,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,92934 Kč55 717,36 Kč
8 00013,26504 Kč106 120,32 Kč
12 00012,89132 Kč154 695,84 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč