
5916G7 | |
|---|---|
DigiKey Part Number | 2243-5916G7-ND |
Manufacturer | |
Manufacturer Product Number | 5916G7 |
Description | CONN HSG 1POS RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 52,01200 Kč | 520,12 Kč |
| 25 | 48,74880 Kč | 1 218,72 Kč |
| 50 | 46,41820 Kč | 2 320,91 Kč |
| 100 | 44,20290 Kč | 4 420,29 Kč |
| 250 | 41,43324 Kč | 10 358,31 Kč |
| 500 | 39,45566 Kč | 19 727,83 Kč |
| 1 000 | 37,57319 Kč | 37 573,19 Kč |
| 2 500 | 35,22272 Kč | 88 056,80 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |










