
1463G1 | |
|---|---|
DigiKey Part Number | 2243-1463G1-ND |
Manufacturer | |
Manufacturer Product Number | 1463G1 |
Description | PP75-2&4P MOUNTING CLAMP (2/SET) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clamp For Powerpole® 75 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clamp | |
For Use With/Related Products | Powerpole® 75 Series | |
Specifications | 2, 4 Positions | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 10 | 123,06900 Kč | 1 230,69 Kč |
| 25 | 115,36320 Kč | 2 884,08 Kč |
| 50 | 109,85320 Kč | 5 492,66 Kč |
| 100 | 104,60780 Kč | 10 460,78 Kč |
| 250 | 98,06068 Kč | 24 515,17 Kč |
| 500 | 93,38230 Kč | 46 691,15 Kč |
| 1 000 | 88,92926 Kč | 88 929,26 Kč |
| 2 500 | 83,36861 Kč | 208 421,53 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |










