
5952 | |
|---|---|
DigiKey Part Number | 2243-5952-ND |
Manufacturer | |
Manufacturer Product Number | 5952 |
Description | TERM BLADE NON-GEND 8AWG SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 8 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,77800 Kč | 487,78 Kč |
| 25 | 45,70840 Kč | 1 142,71 Kč |
| 50 | 43,52880 Kč | 2 176,44 Kč |
| 100 | 41,44800 Kč | 4 144,80 Kč |
| 300 | 38,35493 Kč | 11 506,48 Kč |
| 500 | 36,99680 Kč | 18 498,40 Kč |
| 1 000 | 35,23149 Kč | 35 231,49 Kč |
| 2 500 | 33,02750 Kč | 82 568,75 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |













