Blade Contact 6 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5900

DigiKey Part Number
2243-5900-ND
Manufacturer
Manufacturer Product Number
5900
Description
TERM BLADE NON-GEND 6AWG SILVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blade Contact 6 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
6 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 493
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1034,35300 Kč343,53 Kč
2532,18560 Kč804,64 Kč
5030,64860 Kč1 532,43 Kč
10029,18510 Kč2 918,51 Kč
30027,00693 Kč8 102,08 Kč
50026,05096 Kč13 025,48 Kč
1 00024,80767 Kč24 807,67 Kč
2 50023,25528 Kč58 138,20 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč