
5910 | |
|---|---|
DigiKey Part Number | 2243-5910-ND |
Manufacturer | |
Manufacturer Product Number | 5910 |
Description | BUSHING #6 TO #10-12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Bushing For Powerpole® 75, SBE® 80, SBS® 50, SBO® 60, SBS® 50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | Powerpole® 75, SBE® 80, SBS® 50, SBO® 60, SBS® 50 Series | |
Specifications | 10-12 AWG | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,46400 Kč | 644,64 Kč |
| 25 | 60,42400 Kč | 1 510,60 Kč |
| 50 | 57,53460 Kč | 2 876,73 Kč |
| 100 | 54,78590 Kč | 5 478,59 Kč |
| 300 | 50,69757 Kč | 15 209,27 Kč |
| 500 | 48,90308 Kč | 24 451,54 Kč |
| 1 000 | 46,56999 Kč | 46 569,99 Kč |
| 2 500 | 43,65686 Kč | 109 142,15 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |




