
110G18 | |
|---|---|
DigiKey Part Number | 2243-110G18-ND |
Manufacturer | |
Manufacturer Product Number | 110G18 |
Description | PP75-180-RETAINING PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Retaining Pin For Power Series 75, 180 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retaining Pin | |
For Use With/Related Products | Power Series 75, 180 | |
Specifications | 4.978/5.258 Dia x 25.4mm | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,41300 Kč | 314,13 Kč |
| 25 | 29,43920 Kč | 735,98 Kč |
| 50 | 28,02820 Kč | 1 401,41 Kč |
| 100 | 26,68850 Kč | 2 668,85 Kč |
| 250 | 25,01532 Kč | 6 253,83 Kč |
| 500 | 23,82140 Kč | 11 910,70 Kč |
| 1 000 | 22,68414 Kč | 22 684,14 Kč |
| 2 500 | 21,26451 Kč | 53 161,28 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |









