
110G19 | |
|---|---|
DigiKey Part Number | 2243-110G19-ND |
Manufacturer | |
Manufacturer Product Number | 110G19 |
Description | PP75-180-RETAINING PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Retaining Pin For Power Series 75, 120 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retaining Pin | |
For Use With/Related Products | Power Series 75, 120 | |
Specifications | 4.978/5.258 Dia x 14.224mm | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 25 | 21,47680 Kč | 536,92 Kč |
| 50 | 20,44780 Kč | 1 022,39 Kč |
| 100 | 19,47140 Kč | 1 947,14 Kč |
| 250 | 18,25148 Kč | 4 562,87 Kč |
| 500 | 17,37962 Kč | 8 689,81 Kč |
| 1 000 | 16,54978 Kč | 16 549,78 Kč |
| 2 500 | 15,51383 Kč | 38 784,58 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |










