
1464G1 | |
|---|---|
DigiKey Part Number | 2243-1464G1-ND |
Manufacturer | |
Manufacturer Product Number | 1464G1 |
Description | PP120-2&4P MOUNTING CLAMP (2/SET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clamp For Powerpole® 120 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clamp | |
For Use With/Related Products | Powerpole® 120 Series | |
Specifications | 2, 4 Positions | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 10 | 165,69500 Kč | 1 656,95 Kč |
| 25 | 155,31800 Kč | 3 882,95 Kč |
| 50 | 147,90160 Kč | 7 395,08 Kč |
| 100 | 140,84410 Kč | 14 084,41 Kč |
| 250 | 132,02872 Kč | 33 007,18 Kč |
| 500 | 125,73140 Kč | 62 865,70 Kč |
| 1 000 | 119,73732 Kč | 119 737,32 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |






