
1321G3 | |
|---|---|
DigiKey Part Number | 2243-1321G3-ND |
Manufacturer | |
Manufacturer Product Number | 1321G3 |
Description | CONN HSG 1POS RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 146,08300 Kč | 1 460,83 Kč |
| 25 | 136,94040 Kč | 3 423,51 Kč |
| 50 | 130,39760 Kč | 6 519,88 Kč |
| 100 | 124,17170 Kč | 12 417,17 Kč |
| 250 | 116,40032 Kč | 29 100,08 Kč |
| 500 | 110,84844 Kč | 55 424,22 Kč |
| 1 000 | 105,56241 Kč | 105 562,41 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |










