
1321 | |
|---|---|
DigiKey Part Number | 2243-1321-ND |
Manufacturer | |
Manufacturer Product Number | 1321 |
Description | CONN HSG 1POS BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,32000 Kč | 200,32 Kč |
| 10 | 170,21000 Kč | 1 702,10 Kč |
| 25 | 159,54280 Kč | 3 988,57 Kč |
| 50 | 151,92480 Kč | 7 596,24 Kč |
| 100 | 144,67200 Kč | 14 467,20 Kč |
| 250 | 135,61768 Kč | 33 904,42 Kč |
| 500 | 129,14946 Kč | 64 574,73 Kč |
| 1 000 | 122,99264 Kč | 122 992,64 Kč |
| Unit Price without VAT: | 200,32000 Kč |
|---|---|
| Unit Price with VAT: | 242,38720 Kč |











