
1321G2-BK | |
|---|---|
DigiKey Part Number | 2243-1321G2-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1321G2-BK |
Description | CONN HSG 1POS WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | White | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 10 | 153,28500 Kč | 1 532,85 Kč |
| 25 | 143,67680 Kč | 3 591,92 Kč |
| 50 | 136,81460 Kč | 6 840,73 Kč |
| 100 | 130,28210 Kč | 13 028,21 Kč |
| 250 | 122,12856 Kč | 30 532,14 Kč |
| 500 | 116,30372 Kč | 58 151,86 Kč |
| 1 000 | 110,75794 Kč | 110 757,94 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |












