
5916G5 | |
|---|---|
DigiKey Part Number | 2243-5916G5-ND |
Manufacturer | |
Manufacturer Product Number | 5916G5 |
Description | CONN HSG 1POS WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | White | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,60000 Kč | 606,00 Kč |
| 25 | 56,80360 Kč | 1 420,09 Kč |
| 50 | 54,09080 Kč | 2 704,54 Kč |
| 100 | 51,50600 Kč | 5 150,60 Kč |
| 250 | 48,27944 Kč | 12 069,86 Kč |
| 500 | 45,97512 Kč | 22 987,56 Kč |
| 1 000 | 43,78167 Kč | 43 781,67 Kč |
| 2 500 | 41,04311 Kč | 102 607,77 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |









