
5916 | |
|---|---|
DigiKey Part Number | 2243-5916-ND |
Manufacturer | |
Manufacturer Product Number | 5916 |
Description | CONN HSG 1POS BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,60500 Kč | 506,05 Kč |
| 25 | 47,43880 Kč | 1 185,97 Kč |
| 50 | 45,17080 Kč | 2 258,54 Kč |
| 100 | 43,01440 Kč | 4 301,44 Kč |
| 250 | 40,31952 Kč | 10 079,88 Kč |
| 500 | 38,39526 Kč | 19 197,63 Kč |
| 1 000 | 36,56298 Kč | 36 562,98 Kč |
| 2 500 | 34,27571 Kč | 85 689,27 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |







