Socket Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT25H-2024SCF

DigiKey Part Number
26-GT25H-2024SCFTR-ND - Tape & Reel (TR)
26-GT25H-2024SCFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GT25H-2024SCF
Description
CONN SOCKET CENTER TERMINAL CRIM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
GT25H-2024SCF Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,83600 Kč28,36 Kč
252,66960 Kč66,74 Kč
502,54020 Kč127,01 Kč
1002,41720 Kč241,72 Kč
2502,26576 Kč566,44 Kč
5002,15772 Kč1 078,86 Kč
1 0002,05448 Kč2 054,48 Kč
2 5001,92563 Kč4 814,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,74604 Kč17 460,40 Kč
20 0001,66269 Kč33 253,80 Kč
30 0001,61581 Kč48 474,30 Kč
50 0001,55862 Kč77 931,00 Kč
70 0001,52209 Kč106 546,30 Kč
100 0001,48429 Kč148 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč