


ZE05-8DS-HU/R | |
|---|---|
DigiKey Part Number | 26-ZE05-8DS-HU/R-ND |
Manufacturer | |
Manufacturer Product Number | ZE05-8DS-HU/R |
Description | CONN PLUG HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-8DS-HU/R Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 25 | 24,03840 Kč | 600,96 Kč |
| 50 | 22,88780 Kč | 1 144,39 Kč |
| 100 | 21,79380 Kč | 2 179,38 Kč |
| 385 | 19,81501 Kč | 7 628,78 Kč |
| 770 | 18,86875 Kč | 14 528,94 Kč |
| 1 155 | 18,33661 Kč | 21 178,78 Kč |
| 2 695 | 17,27290 Kč | 46 550,47 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |











