
ZE05H-8DP-2V | |
|---|---|
DigiKey Part Number | 26-ZE05H-8DP-2VTR-ND - Tape & Reel (TR) 26-ZE05H-8DP-2VCT-ND - Cut Tape (CT) 26-ZE05H-8DP-2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZE05H-8DP-2V |
Description | CONN RCPT SMT VERT 2MM 8POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05H-8DP-2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.276" (7.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,13944 Kč | 9 784,86 Kč |
| 500 | 37,27104 Kč | 18 635,52 Kč |
| 750 | 36,21987 Kč | 27 164,90 Kč |
| 1 250 | 34,93815 Kč | 43 672,69 Kč |
| 1 750 | 34,11911 Kč | 59 708,44 Kč |
| 2 500 | 33,27200 Kč | 83 180,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,45000 Kč | 414,50 Kč |
| 25 | 38,83800 Kč | 970,95 Kč |
| 50 | 36,98160 Kč | 1 849,08 Kč |
| 100 | 35,21570 Kč | 3 521,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 45,86000 Kč | 458,60 Kč |
| 25 | 43,90280 Kč | 1 097,57 Kč |
| 50 | 42,92420 Kč | 2 146,21 Kč |
| 100 | 40,97340 Kč | 4 097,34 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |







