


206708-2 | |
|---|---|
DigiKey Part Number | A122576-ND |
Manufacturer | |
Manufacturer Product Number | 206708-2 |
Description | CONN PLUG HSG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 206708-2 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation A |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 13-9 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,50000 Kč | 313,50 Kč |
| 10 | 266,46500 Kč | 2 664,65 Kč |
| 25 | 249,78400 Kč | 6 244,60 Kč |
| 50 | 237,85700 Kč | 11 892,85 Kč |
| 100 | 226,50750 Kč | 22 650,75 Kč |
| 250 | 212,33596 Kč | 53 083,99 Kč |
| 500 | 202,21116 Kč | 101 105,58 Kč |
| 1 000 | 192,57350 Kč | 192 573,50 Kč |
| Unit Price without VAT: | 313,50000 Kč |
|---|---|
| Unit Price with VAT: | 379,33500 Kč |
























