
1-796375-1 | |
|---|---|
DigiKey Part Number | A139163-ND |
Manufacturer | |
Manufacturer Product Number | 1-796375-1 |
Description | CONN RCPT MALE 9POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-796375-1 Models |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Plastic |
Packaging Tray | Shell Material Thermoplastic |
Part Status Active | Contact Finish - Mating Gold or PdNi +Gold |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Voltage Rating 250VAC/DC |
Shell Size - Insert 13-9 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Brass |
Mounting Feature Flange | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,88000 Kč | 747,88 Kč |
| 16 | 614,91125 Kč | 9 838,58 Kč |
| 112 | 536,07384 Kč | 60 040,27 Kč |
| Unit Price without VAT: | 747,88000 Kč |
|---|---|
| Unit Price with VAT: | 904,93480 Kč |















