
66108-4 | |
|---|---|
DigiKey Part Number | A136398TR-ND - Tape & Reel (TR) A136398CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66108-4 |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66108-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,19000 Kč | 241,90 Kč |
| 25 | 22,66960 Kč | 566,74 Kč |
| 50 | 21,58600 Kč | 1 079,30 Kč |
| 100 | 20,55490 Kč | 2 055,49 Kč |
| 250 | 19,26692 Kč | 4 816,73 Kč |
| 500 | 18,34722 Kč | 9 173,61 Kč |
| 1 000 | 17,47118 Kč | 17 471,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,16064 Kč | 64 642,56 Kč |
| 8 000 | 15,39004 Kč | 123 120,32 Kč |
| 12 000 | 14,95644 Kč | 179 477,28 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |
















