Parametric Equivalent

1-796375-2 | |
|---|---|
DigiKey Part Number | A123116-ND |
Manufacturer | |
Manufacturer Product Number | 1-796375-2 |
Description | CONN RCPT MALE 9POS GOLD SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-796375-2 Models |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Plastic |
Packaging Tray | Shell Material Thermoplastic |
Part Status Active | Contact Finish - Mating Gold or PdNi +Gold |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Voltage Rating 250VAC/DC |
Shell Size - Insert 13-9 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Brass |
Mounting Feature Flange | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796375-1 | TE Connectivity AMP Connectors | 119 | A139163-ND | 752,99000 Kč | Parametric Equivalent |
| 796375-1 | TE Connectivity AMP Connectors | 170 | A109474-ND | 670,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 955,41000 Kč | 955,41 Kč |
| 16 | 785,57438 Kč | 12 569,19 Kč |
| 32 | 748,09969 Kč | 23 939,19 Kč |
| 64 | 712,41953 Kč | 45 594,85 Kč |
| 112 | 684,86848 Kč | 76 705,27 Kč |
| 256 | 646,11504 Kč | 165 405,45 Kč |
| Unit Price without VAT: | 955,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 156,04610 Kč |








