Direct
Parametric Equivalent

207158-4 | |
|---|---|
DigiKey Part Number | A113023-ND |
Manufacturer | |
Manufacturer Product Number | 207158-4 |
Description | CONN HEADER VERT 6POS 5MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 207158-4 Models |
Category | Contact Length - Post 0.181" (4.60mm) |
Mfr | Insulation Height 0.464" (11.79mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 130°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black, Red |
Number of Positions Loaded All | Current Rating (Amps) 7.5A |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-207158-1 | TE Connectivity AMP Connectors | 0 | 1-207158-1-ND | 189,07099 Kč | Direct |
| 1-207158-0 | TE Connectivity AMP Connectors | 1 152 | A33285-ND | 250,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 260 | 189,00483 Kč | 238 146,09 Kč |
| Unit Price without VAT: | 189,00483 Kč |
|---|---|
| Unit Price with VAT: | 228,69584 Kč |




