Connector Strain Relief For Metrimate Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207600-1

DigiKey Part Number
207600-1-ND
Manufacturer
Manufacturer Product Number
207600-1
Description
METRIMATE STRAIN RELIEF 6POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For Metrimate Series
Datasheet
 Datasheet
EDA/CAD Models
207600-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
6
Series
For Use With/Related Products
Metrimate Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,12000 Kč232,12 Kč
10197,31400 Kč1 973,14 Kč
25184,95480 Kč4 623,87 Kč
50176,12060 Kč8 806,03 Kč
100167,71370 Kč16 771,37 Kč
250157,21960 Kč39 304,90 Kč
500149,72246 Kč74 861,23 Kč
1 000142,58467 Kč142 584,67 Kč
Manufacturers Standard Package
Unit Price without VAT:232,12000 Kč
Unit Price with VAT:280,86520 Kč