
66602-8 | |
|---|---|
DigiKey Part Number | A32009-ND |
Manufacturer | |
Manufacturer Product Number | 66602-8 |
Description | CONN PIN 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66602-8 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 25 | 15,35360 Kč | 383,84 Kč |
| 50 | 14,62300 Kč | 731,15 Kč |
| 100 | 13,92380 Kč | 1 392,38 Kč |
| 250 | 13,04984 Kč | 3 262,46 Kč |
| 500 | 12,42662 Kč | 6 213,31 Kč |
| 1 000 | 11,83321 Kč | 11 833,21 Kč |
| 3 000 | 10,95060 Kč | 32 851,80 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




















