


66601-9 | |
|---|---|
DigiKey Part Number | A33769-ND |
Manufacturer | |
Manufacturer Product Number | 66601-9 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66601-9 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,12900 Kč | 191,29 Kč |
| 25 | 17,93240 Kč | 448,31 Kč |
| 50 | 17,07140 Kč | 853,57 Kč |
| 100 | 16,25670 Kč | 1 625,67 Kč |
| 250 | 15,23700 Kč | 3 809,25 Kč |
| 500 | 14,50878 Kč | 7 254,39 Kč |
| 1 000 | 13,81626 Kč | 13 816,26 Kč |
| 3 000 | 12,78582 Kč | 38 357,46 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |























