
211766-1 | |
|---|---|
DigiKey Part Number | A1639-ND |
Manufacturer | |
Manufacturer Product Number | 211766-1 |
Description | CONN PLUG HSG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 211766-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation A |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 17-9 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,99000 Kč | 267,99 Kč |
| 10 | 227,70000 Kč | 2 277,00 Kč |
| 25 | 213,43520 Kč | 5 335,88 Kč |
| 50 | 203,24520 Kč | 10 162,26 Kč |
| 100 | 193,54530 Kč | 19 354,53 Kč |
| 300 | 179,11747 Kč | 53 735,24 Kč |
| 500 | 172,78364 Kč | 86 391,82 Kč |
| 1 000 | 164,54698 Kč | 164 546,98 Kč |
| Unit Price without VAT: | 267,99000 Kč |
|---|---|
| Unit Price with VAT: | 324,26790 Kč |






















