4 Position Header Connector 0.197" (5.00mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Header Connector 0.197" (5.00mm) Through Hole Tin
207496-7
207496-7

207496-7

DigiKey Part Number
A33296-ND
Manufacturer
Manufacturer Product Number
207496-7
Description
CONN HDR 4POS 0.197 TIN PCB
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
4 Position Header Connector 0.197" (5.00mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
207496-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.197" (5.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Insulation Color
Black, Red
Insulation Height
0.565" (14.35mm)
Contact Length - Post
0.181" (4.60mm)
Operating Temperature
-55°C ~ 130°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange
Current Rating (Amps)
7.5A
Voltage Rating
600V
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1340,80000 Kč340,80 Kč
10289,66700 Kč2 896,67 Kč
126242,24024 Kč30 522,27 Kč
504219,68907 Kč110 723,29 Kč
Manufacturers Standard Package
Unit Price without VAT:340,80000 Kč
Unit Price with VAT:412,36800 Kč