37 Position Circular Connector Receptacle Housing Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

796286-1

DigiKey Part Number
796286-1-ND
Manufacturer
Manufacturer Product Number
796286-1
Description
CONN RCPT HSNG MALE 37POS PNL MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
796286-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
37
Shell Size - Insert
23-37
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1749,84000 Kč749,84 Kč
10637,31000 Kč6 373,10 Kč
25597,41840 Kč14 935,46 Kč
50568,91140 Kč28 445,57 Kč
100541,78200 Kč54 178,20 Kč
250507,90384 Kč126 975,96 Kč
Manufacturers Standard Package
Unit Price without VAT:749,84000 Kč
Unit Price with VAT:907,30640 Kč