
213905-1 | |
|---|---|
DigiKey Part Number | A25783-ND |
Manufacturer | |
Manufacturer Product Number | 213905-1 |
Description | CONN PLUG HSG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 213905-1 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 3 (Power) | Note Contacts Sold Separately |
Shell Size - Insert 17-3 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 Power | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,79000 Kč | 323,79 Kč |
| 10 | 275,09500 Kč | 2 750,95 Kč |
| 25 | 257,87240 Kč | 6 446,81 Kč |
| 50 | 245,56320 Kč | 12 278,16 Kč |
| 100 | 233,84420 Kč | 23 384,42 Kč |
| 300 | 216,41590 Kč | 64 924,77 Kč |
| 500 | 208,76296 Kč | 104 381,48 Kč |
| 1 000 | 198,81305 Kč | 198 813,05 Kč |
| Unit Price without VAT: | 323,79000 Kč |
|---|---|
| Unit Price with VAT: | 391,78590 Kč |




















