
213841-3 | |
|---|---|
DigiKey Part Number | A25072-ND |
Manufacturer | |
Manufacturer Product Number | 213841-3 |
Description | CONN PIN 8-10AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 8-10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213841-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8-10 AWG |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 200.0µin (5.08µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 123,65700 Kč | 1 236,57 Kč |
| 25 | 115,91720 Kč | 2 897,93 Kč |
| 50 | 110,37800 Kč | 5 518,90 Kč |
| 100 | 105,10970 Kč | 10 510,97 Kč |
| 300 | 97,27183 Kč | 29 181,55 Kč |
| 500 | 93,82998 Kč | 46 914,99 Kč |
| 1 000 | 89,35594 Kč | 89 355,94 Kč |
| 2 500 | 83,76866 Kč | 209 421,65 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |












