8 (Coax or Power) Position Housing for Male Pins Connector Blue Panel Mount Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213500-3

DigiKey Part Number
A113078-ND
Manufacturer
Manufacturer Product Number
213500-3
Description
CONN PLUG HSG DRAWER 8POS BLUE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 (Coax or Power) Position Housing for Male Pins Connector Blue Panel Mount Drawer
Datasheet
 Datasheet
EDA/CAD Models
213500-3 Models
Product Attributes
Filter Similar Products
Category
Pitch
0.315" (8.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
3
Series
Mounting Type
Panel Mount
Packaging
Bulk
Connector Usage
Receptacle
Part Status
Active
Features
Mating Guide
Connector Type
Housing for Male Pins
Color
Blue
Connector Style
Drawer
Note
Contacts Sold Separately
Number of Positions
8 (Coax or Power)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192249,01792 Kč47 811,44 Kč
Manufacturers Standard Package
Unit Price without VAT:249,01792 Kč
Unit Price with VAT:301,31168 Kč