Pin Contact Silver Crimp 8-10 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213841-5

DigiKey Part Number
213841-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
213841-5
Description
CONN PIN 8-10AWG SILVER CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Silver Crimp 8-10 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
213841-5 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
8-10 AWG
Series
Contact Material
Copper
Packaging
Tape & Reel (TR)
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
200.0µin (5.08µm)
Type
Power, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 12 000 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00060,87512 Kč365 250,72 Kč
Manufacturers Standard Package
Unit Price without VAT:60,87512 Kč
Unit Price with VAT:73,65890 Kč

Other Suppliers on DigiKey

12 000In Stock
Ships from WEC