
213841-8 | |
|---|---|
DigiKey Part Number | A113093-ND |
Manufacturer | |
Manufacturer Product Number | 213841-8 |
Description | CONN PIN 8-10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 8-10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213841-8 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8-10 AWG |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,19000 Kč | 297,19 Kč |
| Unit Price without VAT: | 297,19000 Kč |
|---|---|
| Unit Price with VAT: | 359,59990 Kč |












