
213899-1 | |
|---|---|
DigiKey Part Number | A25060-ND |
Manufacturer | |
Manufacturer Product Number | 213899-1 |
Description | CONN WIRE ENT SEAL KIT 17-3 BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Entry Seal Kit 17-3 Black |
Datasheet | Datasheet |
EDA/CAD Models | 213899-1 Models |
Category | For Use With/Related Products CPC Plug and Receptacle Housing |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 17-3 |
Series | Material Silicon |
Packaging Bag | Features Pressure Plate Included |
Part Status Active | Color Black |
Accessory Type Wire Entry Seal Kit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,33000 Kč | 393,33 Kč |
| 10 | 334,27200 Kč | 3 342,72 Kč |
| 25 | 313,33320 Kč | 7 833,33 Kč |
| 50 | 298,37960 Kč | 14 918,98 Kč |
| 100 | 284,14370 Kč | 28 414,37 Kč |
| 250 | 266,36812 Kč | 66 592,03 Kč |
| 500 | 253,67004 Kč | 126 835,02 Kč |
| Unit Price without VAT: | 393,33000 Kč |
|---|---|
| Unit Price with VAT: | 475,92930 Kč |






