Connector Coupling Nut 17 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213810-1

DigiKey Part Number
A16057-ND
Manufacturer
Manufacturer Product Number
213810-1
Description
CONN COUPLING RING 17 BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Coupling Nut 17 Black
Datasheet
 Datasheet
EDA/CAD Models
213810-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
CPC Connectors
Manufacturer
TE Connectivity AMP Connectors
Shell Size - Insert
17
Series
Material
Polyester
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Coupling Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 712
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,78000 Kč67,78 Kč
1057,49900 Kč574,99 Kč
2553,89880 Kč1 347,47 Kč
5051,32540 Kč2 566,27 Kč
10048,87280 Kč4 887,28 Kč
25045,81120 Kč11 452,80 Kč
50043,62470 Kč21 812,35 Kč
1 00041,54332 Kč41 543,32 Kč
2 50038,94456 Kč97 361,40 Kč
Manufacturers Standard Package
Unit Price without VAT:67,78000 Kč
Unit Price with VAT:82,01380 Kč