
213812-1 | |
|---|---|
DigiKey Part Number | A16058-ND |
Manufacturer | |
Manufacturer Product Number | 213812-1 |
Description | CONN COUPLING RING 23 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Coupling Nut 23 Black |
Datasheet | Datasheet |
EDA/CAD Models | 213812-1 Models |
Category | For Use With/Related Products CPC Connectors |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 23 |
Series | Material Nylon |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Accessory Type Coupling Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| 10 | 95,12200 Kč | 951,22 Kč |
| 25 | 89,15320 Kč | 2 228,83 Kč |
| 50 | 84,89020 Kč | 4 244,51 Kč |
| 100 | 80,83800 Kč | 8 083,80 Kč |
| 250 | 75,77636 Kč | 18 944,09 Kč |
| 500 | 72,16086 Kč | 36 080,43 Kč |
| 1 000 | 68,71929 Kč | 68 719,29 Kč |
| 2 500 | 64,42156 Kč | 161 053,90 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |








