


206036-8 | |
|---|---|
DigiKey Part Number | A122795-ND |
Manufacturer | |
Manufacturer Product Number | 206036-8 |
Description | CONN RCPT HSNG MALE 16POS PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206036-8 Models |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 16 | Note Contacts Sold Separately |
Shell Size - Insert 17-16 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,94000 Kč | 412,94 Kč |
| 10 | 350,99800 Kč | 3 509,98 Kč |
| 30 | 324,81067 Kč | 9 744,32 Kč |
| 50 | 313,31220 Kč | 15 665,61 Kč |
| 100 | 298,36500 Kč | 29 836,50 Kč |
| 250 | 279,70060 Kč | 69 925,15 Kč |
| 500 | 266,36644 Kč | 133 183,22 Kč |
| Unit Price without VAT: | 412,94000 Kč |
|---|---|
| Unit Price with VAT: | 499,65740 Kč |




















