
66102-6 | |
|---|---|
DigiKey Part Number | A29109TR-ND - Tape & Reel (TR) A29109CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66102-6 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66102-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 34,39100 Kč | 343,91 Kč |
| 25 | 32,24280 Kč | 806,07 Kč |
| 50 | 30,69920 Kč | 1 534,96 Kč |
| 100 | 29,23320 Kč | 2 923,32 Kč |
| 250 | 27,40080 Kč | 6 850,20 Kč |
| 500 | 26,09274 Kč | 13 046,37 Kč |
| 1 000 | 24,91231 Kč | 24 912,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,98422 Kč | 91 936,88 Kč |
| 8 000 | 21,88842 Kč | 175 107,36 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |























