
7000-19162-9790050 | |
|---|---|
DigiKey Part Number | 5088-7000-19162-9790050-ND |
Manufacturer | |
Manufacturer Product Number | 7000-19162-9790050 |
Description | CIR CBL 11POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 11 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,56000 Kč | 1 202,56 Kč |
| 10 | 1 017,79400 Kč | 10 177,94 Kč |
| 25 | 952,68760 Kč | 23 817,19 Kč |
| 50 | 906,29460 Kč | 45 314,73 Kč |
| 100 | 862,21990 Kč | 86 221,99 Kč |
| 250 | 807,31180 Kč | 201 827,95 Kč |
| Unit Price without VAT: | 1 202,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 455,09760 Kč |




