
STL210N4F7AG | |
|---|---|
DigiKey Part Number | 497-19311-2-ND - Tape & Reel (TR) 497-19311-1-ND - Cut Tape (CT) 497-19311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL210N4F7AG |
Description | MOSFET N-CH 40V 120A POWERFLAT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL210N4F7AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 16A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 39,43400 Kč | 394,34 Kč |
| 100 | 27,10000 Kč | 2 710,00 Kč |
| 500 | 21,82196 Kč | 10 910,98 Kč |
| 1 000 | 20,57090 Kč | 20 570,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,97373 Kč | 53 921,19 Kč |
| 6 000 | 16,89111 Kč | 101 346,66 Kč |
| 9 000 | 16,80629 Kč | 151 256,61 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |









