




4404.0001 | |
|---|---|
DigiKey Part Number | 486-2316-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0001 |
Description | CIR BRKR THRM 4A 240VAC 48VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 5 | 85,54600 Kč | 427,73 Kč |
| 10 | 78,93100 Kč | 789,31 Kč |
| 50 | 65,46760 Kč | 3 273,38 Kč |
| 100 | 60,37970 Kč | 6 037,97 Kč |
| 300 | 53,07803 Kč | 15 923,41 Kč |
| 500 | 49,97104 Kč | 24 985,52 Kč |
| 1 000 | 46,02132 Kč | 46 021,32 Kč |
| 5 000 | 41,73353 Kč | 208 667,65 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |








