


72930-5 | |
|---|---|
DigiKey Part Number | 501-1230-ND |
Manufacturer | |
Manufacturer Product Number | 72930-5 |
Description | CONN BANANA JACK THRD GREEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Green |
Datasheet | Datasheet |
Category | Termination Threaded, External (Nut) |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Green |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-P72930-5 | Mueller Electric Co | 283 | 314-1556-ND | 78,32000 Kč | Parametric Equivalent |
| CT2243-5 | Cal Test Electronics | 12 | BKCT2243-5-ND | 62,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |











