Banana Jack Connector Standard Banana Threaded, External (Nut) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P72930-5

DigiKey Part Number
314-1556-ND
Manufacturer
Manufacturer Product Number
BU-P72930-5
Description
CONN BANANA JACK THRD GREEN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Threaded, External (Nut) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug/Mating Plug Diameter
Standard Banana
Manufacturer
Mueller Electric Co
Mounting Type
Panel Mount
Packaging
Bag
Termination
Threaded, External (Nut)
Part Status
Active
Insulation
Mating End Insulated
Type
Banana Jack
Color
Green
Gender
Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1068,87300 Kč688,73 Kč
2566,14360 Kč1 653,59 Kč
10064,04390 Kč6 404,39 Kč
50062,78402 Kč31 392,01 Kč
1 00061,52435 Kč61 524,35 Kč
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč