
BU-P72930-0 | |
|---|---|
DigiKey Part Number | 314-1552-ND |
Manufacturer | |
Manufacturer Product Number | BU-P72930-0 |
Description | CONN BANANA JACK THRD BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Black |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Mueller Electric Co | Mounting Type Panel Mount |
Packaging Bag | Termination Threaded, External (Nut) |
Part Status Active | Insulation Mating End Insulated |
Type Banana Jack | Color Black |
Gender Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 68,87300 Kč | 688,73 Kč |
| 25 | 66,14360 Kč | 1 653,59 Kč |
| 100 | 64,04390 Kč | 6 404,39 Kč |
| 500 | 62,78402 Kč | 31 392,01 Kč |
| 1 000 | 61,52435 Kč | 61 524,35 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |











