
BU-31610-0 | |
|---|---|
DigiKey Part Number | 314-1266-ND |
Manufacturer | |
Manufacturer Product Number | BU-31610-0 |
Description | CONN BANANA JACK SLDR TABS BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Black |
Datasheet | Datasheet |
Category | Termination Solder Tabs |
Manufacturer Mueller Electric Co | Insulation Mating End Insulated |
Series | Color Black |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature 105°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,54000 Kč | 120,54 Kč |
| 10 | 105,94600 Kč | 1 059,46 Kč |
| 25 | 101,77480 Kč | 2 544,37 Kč |
| 100 | 98,64650 Kč | 9 864,65 Kč |
| 500 | 96,76994 Kč | 48 384,97 Kč |
| 1 000 | 94,89294 Kč | 94 892,94 Kč |
| Unit Price without VAT: | 120,54000 Kč |
|---|---|
| Unit Price with VAT: | 145,85340 Kč |











