
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.9mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 76,58000 Kč | 765,80 Kč |
| 25 | 71,77960 Kč | 1 794,49 Kč |
| 50 | 68,34840 Kč | 3 417,42 Kč |
| 100 | 65,08540 Kč | 6 508,54 Kč |
| 250 | 61,00928 Kč | 15 252,32 Kč |
| 500 | 58,09810 Kč | 29 049,05 Kč |
| 1 000 | 55,32700 Kč | 55 327,00 Kč |
| 2 500 | 51,86649 Kč | 129 666,22 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |














