3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.0B.303.CYZZ

DigiKey Part Number
FGG.0B.303.CYZZ-ND
Manufacturer
Manufacturer Product Number
FGG.0B.303.CYZZ
Description
CONN PLUG HSNG MALE 3POS INLINE
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
3
Shell Size - Insert
303
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
0.9mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull, Detent Lock
Orientation
G
Shell Material
Brass
Shell Finish
Chrome
Housing Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyetheretherketone (PEEK)
Contact Shape
Circular
Operating Temperature
-55°C ~ 250°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1542,17000 Kč542,17 Kč
10460,69600 Kč4 606,96 Kč
25431,85320 Kč10 796,33 Kč
50411,24580 Kč20 562,29 Kč
Manufacturers Standard Package
Unit Price without VAT:542,17000 Kč
Unit Price with VAT:656,02570 Kč