Pin Contact 20-24 AWG Size 0.9mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.0B.560.ZZK

DigiKey Part Number
FGG.0B.560.ZZK-ND
Manufacturer
Manufacturer Product Number
FGG.0B.560.ZZK
Description
CONTACT PIN 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size 0.9mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
0.9mm
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
0.25 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1524,53000 Kč524,53 Kč
Manufacturers Standard Package
Unit Price without VAT:524,53000 Kč
Unit Price with VAT:634,68130 Kč