3 Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.0B.303.YL

DigiKey Part Number
FGG.0B.303.YL-ND
Manufacturer
Manufacturer Product Number
FGG.0B.303.YL
Description
CONN INSERT MALE 3POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Type
For Male Pins
Number of Positions
3
Shell Size - Insert
303
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
0.9mm
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
G
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Insert Only, Requires Shell
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 250°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,24000 Kč232,24 Kč
10197,40200 Kč1 974,02 Kč
25185,04280 Kč4 626,07 Kč
50176,21100 Kč8 810,55 Kč
100167,79920 Kč16 779,92 Kč
250157,29852 Kč39 324,63 Kč
500149,79764 Kč74 898,82 Kč
1 000142,65663 Kč142 656,63 Kč
Manufacturers Standard Package
Unit Price without VAT:232,24000 Kč
Unit Price with VAT:281,01040 Kč