
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.9mm | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,04600 Kč | 430,46 Kč |
| 25 | 40,34120 Kč | 1 008,53 Kč |
| 50 | 38,41380 Kč | 1 920,69 Kč |
| 100 | 36,57640 Kč | 3 657,64 Kč |
| 250 | 34,28552 Kč | 8 571,38 Kč |
| 500 | 32,64896 Kč | 16 324,48 Kč |
| 1 000 | 31,09090 Kč | 31 090,90 Kč |
| 2 500 | 29,14573 Kč | 72 864,32 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |








